



2-84953-5 | |
|---|---|
DigiKey Part Number | A101410TR-ND - Tape & Reel (TR) A101410CT-ND - Cut Tape (CT) A101410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-5 |
Description | CONN FPC TOP 25POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.82992 | kr.10,595.90 |
| 2.400 | kr.8.40878 | kr.20,181.07 |
| 3.600 | kr.8.17186 | kr.29,418.70 |
| 6.000 | kr.7.88289 | kr.47,297.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.36000 | kr.15.36 |
| 10 | kr.13.03700 | kr.130.37 |
| 25 | kr.12.21640 | kr.305.41 |
| 50 | kr.11.63260 | kr.581.63 |
| 100 | kr.11.07650 | kr.1,107.65 |
| 250 | kr.10.38232 | kr.2,595.58 |
| 500 | kr.9.88684 | kr.4,943.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.8.30100 | kr.83.01 |
| 25 | kr.8.05360 | kr.201.34 |
| 50 | kr.7.97320 | kr.398.66 |
| 100 | kr.7.40030 | kr.740.03 |
| 250 | kr.7.27756 | kr.1,819.39 |
| 500 | kr.6.62336 | kr.3,311.68 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |

