

2-84952-3 | |
---|---|
DigiKey Part Number | A101395TR-ND - Tape & Reel (TR) A101395CT-ND - Cut Tape (CT) A101395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84952-3 |
Description | CONN FPC BOTTOM 23POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84952-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 23 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.42000 | kr.12.42 |
10 | kr.10.52200 | kr.105.22 |
25 | kr.9.86120 | kr.246.53 |
50 | kr.9.39000 | kr.469.50 |
100 | kr.8.94080 | kr.894.08 |
250 | kr.8.38068 | kr.2,095.17 |
500 | kr.7.98054 | kr.3,990.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.6.74885 | kr.8,098.62 |
2.400 | kr.6.42688 | kr.15,424.51 |
3.600 | kr.6.24574 | kr.22,484.66 |
6.000 | kr.6.02484 | kr.36,149.04 |
8.400 | kr.5.88368 | kr.49,422.91 |
Unit Price without VAT: | kr.12.42000 |
---|---|
Unit Price with VAT: | kr.15.52500 |