2-84952-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-84952-3

2-84952-3

DigiKey Part Number
A101395TR-ND - Tape & Reel (TR)
A101395CT-ND - Cut Tape (CT)
A101395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-84952-3
Description
CONN FPC BOTTOM 23POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
23 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-84952-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
23
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.101" (2.56mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
78.7µin (2.00µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.10.52200kr.105.22
25kr.9.86120kr.246.53
50kr.9.39000kr.469.50
100kr.8.94080kr.894.08
250kr.8.38068kr.2,095.17
500kr.7.98054kr.3,990.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.6.74885kr.8,098.62
2.400kr.6.42688kr.15,424.51
3.600kr.6.24574kr.22,484.66
6.000kr.6.02484kr.36,149.04
8.400kr.5.88368kr.49,422.91
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500