22 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Flexible Printed Circuit Connectors FAQ

2-84952-2

DigiKey Part Number
A101394TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-84952-2
Description
CONN FPC BOTTOM 22POS 1MM R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-84952-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
200V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
78.7µin (2.00µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.101" (2.56mm)
Actuator Color
Black
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.200kr.9.34728kr.67,300.42
Unit Price without VAT:kr.9.34728
Unit Price with VAT:kr.11.68410