2-796636-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.14.42812
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.18.37121
Datasheet

Similar


Phoenix Contact
In Stock: 33
Unit Price: kr.33.41000
Datasheet

Similar


Phoenix Contact
In Stock: 116
Unit Price: kr.32.08000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.48149
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.74613
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.5.58983
Datasheet
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-796636-8

DigiKey Part Number
2-796636-8-ND
Manufacturer
Manufacturer Product Number
2-796636-8
Description
TERM BLOCK HDR 15POS 5.08MM
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-796636-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
15
Material Flammability Rating
UL94 V-0
Positions Per Level
15
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395211015Molex00395211015-NDkr.14.42812Similar
0395311515Molex00395311515-NDkr.18.37121Similar
1755639Phoenix Contact33277-6433-NDkr.33.41000Similar
1755862Phoenix Contact116277-6030-NDkr.32.08000Similar
A-TB500-OQ15CVAssmann WSW Components0A-TB500-OQ15CV-NDkr.4.48149Similar
Obsolete
This product is no longer manufactured. View Substitutes