
2-767017-1 | |
|---|---|
DigiKey Part Number | 2-767017-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-767017-1 |
Description | CONN PLUG 266POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 266 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-767017-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 22.86mm, 31.9mm |
Number of Positions 266 | Height Above Board 0.892" (22.66mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767017-7 | TE Connectivity AMP Connectors | 0 | 767017-7-ND | kr.1,473.27600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | kr.1,699.97800 | kr.229,497.03 |
| Unit Price without VAT: | kr.1,699.97800 |
|---|---|
| Unit Price with VAT: | kr.2,124.97250 |


