Similar

2-6116353-4 | |
|---|---|
DigiKey Part Number | 2-6116353-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-6116353-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 2-6116353-4 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Obsolete | LED Color Green - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJHSE538502 | Amphenol CS (Commercial Products) | 333 | 664-RJHSE538502-ND | kr.29.04000 | Similar |


