24 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector Free Hanging (In-Line) IDC
2-552273-1
2-552273-1

2-552273-1

DigiKey Part Number
A1508-ND
Manufacturer
Manufacturer Product Number
2-552273-1
Description
CONN RCPT 24POS STR IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
2-552273-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
Housing/Shell (Unthreaded)
Type
-
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.27000kr.65.27
10kr.55.45100kr.554.51
25kr.51.97680kr.1,299.42
50kr.49.49480kr.2,474.74
100kr.47.13340kr.4,713.34
300kr.43.61940kr.13,085.82
500kr.42.07644kr.21,038.22
1.000kr.40.52109kr.40,521.09
Manufacturers Standard Package
Unit Price without VAT:kr.65.27000
Unit Price with VAT:kr.81.58750