Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2-5499160-6 | |
|---|---|
DigiKey Part Number | A115139-ND |
Manufacturer | |
Manufacturer Product Number | 2-5499160-6 |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-5499160-6 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Overall Contact Length 0.639" (16.23mm) |
Part Status Obsolete | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185265902 | HARTING | 0 | 09185265902-ND | kr.35.12230 | Similar |
| 09185265912 | HARTING | 0 | 09185265912-ND | kr.35.12230 | Similar |
| 09185265914 | HARTING | 0 | 09185265914-ND | kr.20.42430 | Similar |
| 09185266902 | HARTING | 0 | 1195-4525-ND | kr.28.15000 | Similar |
| 09185266904 | HARTING | 840 | 1195-1721-ND | kr.20.16000 | Similar |

















