Similar





2-5353515-0 | |
|---|---|
DigiKey Part Number | A111134TR-ND - Tape & Reel (TR) A111134CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5353515-0 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5353515-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 20 | Height Above Board 0.043" (1.08mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0556500288 | Molex | 1.330 | WM6802CT-ND | kr.10.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.12000 | kr.39.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.26.99509 | kr.202,463.18 |
| Unit Price without VAT: | kr.39.12000 |
|---|---|
| Unit Price with VAT: | kr.48.90000 |







