2-329458-1, 2-330060-1, 2-5330060-1, 2-5329458-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5329458-1

DigiKey Part Number
A33791-ND
Manufacturer
Manufacturer Product Number
2-5329458-1
Description
CONN BNC JACK STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Datasheet
 Datasheet
EDA/CAD Models
2-5329458-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-161, 179, 179A, 179B, 187, 187A, Belden 9221
Fastening Type
Bayonet Lock
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 2 Gaskets, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.