Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




2-5329082-1 | |
|---|---|
DigiKey Part Number | A32355-ND |
Manufacturer | |
Manufacturer Product Number | 2-5329082-1 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
EDA/CAD Models | 2-5329082-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-242-RFX | Amphenol RF | 1.111 | ARFX1887-ND | kr.28.28000 | Similar |
| 031-5998-RFX | Amphenol RF | 192 | ARF1694-ND | kr.81.28000 | Similar |
| 031-5999-RFX | Amphenol RF | 52 | ARFX1847-ND | kr.80.64000 | Similar |
| 31-242 | Amphenol RF | 136 | ARF1050-ND | kr.95.73000 | Similar |
| 31-315 | Amphenol RF | 1.647 | ARF1049-ND | kr.55.54000 | Similar |













