2-521055-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-521055-2

DigiKey Part Number
A104011TR-ND - Tape & Reel (TR)
A104011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-521055-2
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-521055-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.855" (21.72mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.135" (1.52mm ~ 3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.3.25100kr.32.51
25kr.3.04880kr.76.22
50kr.2.90180kr.145.09
100kr.2.76290kr.276.29
250kr.2.58968kr.647.42
500kr.2.46592kr.1,232.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.94907kr.2,728.70
2.800kr.1.85602kr.5,196.86
4.200kr.1.80369kr.7,575.50
7.000kr.1.73986kr.12,179.02
9.800kr.1.72240kr.16,879.52
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000