0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520401-2

DigiKey Part Number
A27846TR-ND - Tape & Reel (TR)
A27846CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520401-2
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520401-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.060" ~ 0.135" (1.52mm ~ 3.43mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.855" (21.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.79400kr.17.94
25kr.1.68400kr.42.10
50kr.1.60280kr.80.14
100kr.1.52670kr.152.67
250kr.1.43080kr.357.70
500kr.1.36234kr.681.17
1.000kr.1.29729kr.1,297.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.700kr.1.24567kr.3,363.31
5.400kr.1.18620kr.6,405.48
8.100kr.1.15275kr.9,337.27
13.500kr.1.11194kr.15,011.19
18.900kr.1.08587kr.20,522.94
27.000kr.1.05890kr.28,590.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250