2-5179161-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.181
Unit Price: kr.20.41000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.20.37643
Datasheet
Image for 2-5179161-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5179161-1

DigiKey Part Number
2-5179161-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-5179161-1
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm, 19mm
Number of Positions
40
Height Above Board
0.270" (6.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5177986-1TE Connectivity AMP Connectors2.181A99208CT-NDkr.20.41000Similar
7-5177986-1TE Connectivity AMP Connectors07-5177986-1-NDkr.20.37643Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.19.91960kr.27,887.44
Manufacturers Standard Package
Unit Price without VAT:kr.19.91960
Unit Price with VAT:kr.24.89950