
2-5175677-7 | |
|---|---|
DigiKey Part Number | A32496-ND |
Manufacturer | |
Manufacturer Product Number | 2-5175677-7 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-5175677-7 Models |
Category | Number of Positions 50 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination IDC |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.118.64123 | kr.130,505.35 |
| Unit Price without VAT: | kr.118.64123 |
|---|---|
| Unit Price with VAT: | kr.148.30154 |



