Ring Terminal Connector 10 Stud Circular 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36161-8

DigiKey Part Number
A135601TR-ND - Tape & Reel (TR)
A135601CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36161-8
Description
CONN RING CIRC 10AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36161-8 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Insulation Restriction, Serrated Termination
Part Status
Active
Color
Yellow, Brown Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.119" ~ 0.200" (3.02mm ~ 5.08mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.148" (29.16mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.8.42000kr.84.20
25kr.7.88960kr.197.24
50kr.7.51300kr.375.65
100kr.7.15410kr.715.41
250kr.6.70568kr.1,676.42
500kr.6.38552kr.3,192.76
1.000kr.6.08076kr.6,080.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.87120kr.14,678.00
5.000kr.5.59116kr.27,955.80
7.500kr.5.43365kr.40,752.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250