2-36160-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36160-1

DigiKey Part Number
A1072TR-ND - Tape & Reel (TR)
A1072CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36160-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36160-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.859" (21.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.2.15700kr.21.57
25kr.2.02240kr.50.56
50kr.1.92520kr.96.26
100kr.1.83300kr.183.30
250kr.1.71828kr.429.57
500kr.1.63610kr.818.05
1.000kr.1.55789kr.1,557.89
2.500kr.1.46030kr.3,650.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.32106kr.6,605.30
10.000kr.1.25801kr.12,580.10
15.000kr.1.22255kr.18,338.25
25.000kr.1.17930kr.29,482.50
35.000kr.1.15166kr.40,308.10
50.000kr.1.12307kr.56,153.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000