
2-36158-1 | |
|---|---|
DigiKey Part Number | A27252TR-ND - Tape & Reel (TR) A27252CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36158-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.170" (2.67mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.25900 | kr.22.59 |
| 25 | kr.2.11960 | kr.52.99 |
| 50 | kr.2.01720 | kr.100.86 |
| 100 | kr.1.92130 | kr.192.13 |
| 250 | kr.1.80072 | kr.450.18 |
| 500 | kr.1.71456 | kr.857.28 |
| 1.000 | kr.1.63264 | kr.1,632.64 |
| 2.500 | kr.1.53037 | kr.3,825.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38446 | kr.6,922.30 |
| 10.000 | kr.1.31839 | kr.13,183.90 |
| 15.000 | kr.1.28122 | kr.19,218.30 |
| 25.000 | kr.1.23590 | kr.30,897.50 |
| 35.000 | kr.1.20693 | kr.42,242.55 |
| 50.000 | kr.1.17697 | kr.58,848.50 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


