2-35108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35108-1

DigiKey Part Number
A28131TR-ND - Tape & Reel (TR)
A28131CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35108-1
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35108-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.083" (27.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.59200kr.25.92
25kr.2.42680kr.60.67
50kr.2.31160kr.115.58
100kr.2.20100kr.220.10
250kr.2.06312kr.515.78
500kr.1.96454kr.982.27
1.000kr.1.87066kr.1,870.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.66579kr.4,164.48
5.000kr.1.58629kr.7,931.45
7.500kr.1.54156kr.11,561.70
12.500kr.1.48701kr.18,587.62
17.500kr.1.45215kr.25,412.62
25.000kr.1.41609kr.35,402.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750