2-350378-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-350378-1

DigiKey Part Number
A33359-ND
Manufacturer
Manufacturer Product Number
2-350378-1
Description
BUSHING SPLIT 0.218" PVC BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.420" (10.67mm) Bushing, Split 0.218" (5.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2-350378-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.313" (7.95mm)
Panel Cutout Dimensions
Circular - 0.420" (10.67mm)
Diameter - Inside
0.218" (5.54mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.945
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.15.93000kr.15.93
10kr.13.55100kr.135.51
25kr.12.70120kr.317.53
50kr.12.09500kr.604.75
100kr.11.51780kr.1,151.78
250kr.10.79600kr.2,699.00
500kr.10.28052kr.5,140.26
1.000kr.9.79007kr.9,790.07
2.500kr.9.17755kr.22,943.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.93000
Unit Price with VAT:kr.19.91250