2-34806-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34806-2

DigiKey Part Number
A100525TR-ND - Tape & Reel (TR)
A100525CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34806-2
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34806-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.296" (32.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.51000kr.16.51
10kr.14.00300kr.140.03
25kr.13.12240kr.328.06
50kr.12.49660kr.624.83
100kr.11.89890kr.1,189.89
250kr.11.15368kr.2,788.42
500kr.10.62118kr.5,310.59
1.000kr.10.41274kr.10,412.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.00754kr.22,518.85
5.000kr.8.57810kr.42,890.50
7.500kr.8.50712kr.63,803.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.51000
Unit Price with VAT:kr.20.63750