Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-34567-1 | |
|---|---|
DigiKey Part Number | A27155TR-ND - Tape & Reel (TR) A27155CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34567-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34567-1 Models |
Category | Length - Overall 0.723" (18.36mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33718 | TE Connectivity AMP Connectors | 0 | 33718-ND | kr.1.80266 | Parametric Equivalent |
| 34567 | TE Connectivity AMP Connectors | 8.020 | A27155-ND | kr.3.80000 | Parametric Equivalent |
| 8-34567-1 | TE Connectivity AMP Connectors | 0 | A136799-ND | kr.5.96000 | Parametric Equivalent |
| 0190440163 | Molex | 5.676 | WM13622-ND | kr.2.28000 | Parametric Equivalent |
| 0190440164 | Molex | 1.231 | WM22923CT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.9.86500 | kr.98.65 |
| 25 | kr.9.24640 | kr.231.16 |
| 50 | kr.8.80380 | kr.440.19 |
| 100 | kr.8.38270 | kr.838.27 |
| 250 | kr.7.85756 | kr.1,964.39 |
| 500 | kr.7.48234 | kr.3,741.17 |
| 1.000 | kr.7.12527 | kr.7,125.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.87974 | kr.17,199.35 |
| 5.000 | kr.6.55162 | kr.32,758.10 |
| 7.500 | kr.6.36708 | kr.47,753.10 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |










