
2-34173-1 | |
|---|---|
DigiKey Part Number | A28236TR-ND - Tape & Reel (TR) A28236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34173-1 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34173-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.421" (36.09mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.99800 | kr.59.98 |
| 25 | kr.5.62240 | kr.140.56 |
| 50 | kr.5.35220 | kr.267.61 |
| 100 | kr.5.09670 | kr.509.67 |
| 250 | kr.4.77732 | kr.1,194.33 |
| 500 | kr.4.54920 | kr.2,274.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.46190 | kr.4,461.90 |
| 2.000 | kr.4.24898 | kr.8,497.96 |
| 3.000 | kr.4.12920 | kr.12,387.60 |
| 5.000 | kr.3.98309 | kr.19,915.45 |
| 7.000 | kr.3.88972 | kr.27,228.04 |
| 10.000 | kr.3.79315 | kr.37,931.50 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |





