
2-34167-1 | |
|---|---|
DigiKey Part Number | A100524TR-ND - Tape & Reel (TR) A100524CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34167-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34167-1 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.22700 | kr.32.27 |
| 25 | kr.3.02560 | kr.75.64 |
| 50 | kr.2.87960 | kr.143.98 |
| 100 | kr.2.74210 | kr.274.21 |
| 250 | kr.2.57000 | kr.642.50 |
| 500 | kr.2.44712 | kr.1,223.56 |
| 1.000 | kr.2.33020 | kr.2,330.20 |
| 2.500 | kr.2.18426 | kr.5,460.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.14241 | kr.10,712.05 |
| 10.000 | kr.2.04020 | kr.20,402.00 |
| 15.000 | kr.1.98271 | kr.29,740.65 |
| 25.000 | kr.1.91258 | kr.47,814.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

