
61117-2 | |
|---|---|
DigiKey Part Number | A100715TR-ND - Tape & Reel (TR) A100715CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61117-2 |
Description | CONN SOCKET 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.05000 | kr.10.50 |
| 25 | kr.0.97040 | kr.24.26 |
| 50 | kr.0.91140 | kr.45.57 |
| 100 | kr.0.85760 | kr.85.76 |
| 250 | kr.0.79028 | kr.197.57 |
| 500 | kr.0.74316 | kr.371.58 |
| 1.000 | kr.0.69882 | kr.698.82 |
| 2.500 | kr.0.64428 | kr.1,610.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.59076 | kr.23,630.40 |
| 80.000 | kr.0.56258 | kr.45,006.40 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |





















