


2-34148-4 | |
|---|---|
DigiKey Part Number | A28210TR-ND - Tape & Reel (TR) A28210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34148-4 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34148-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.905" (22.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.15900 | kr.41.59 |
| 25 | kr.3.89800 | kr.97.45 |
| 50 | kr.3.71140 | kr.185.57 |
| 100 | kr.3.53390 | kr.353.39 |
| 250 | kr.3.31228 | kr.828.07 |
| 500 | kr.3.15402 | kr.1,577.01 |
| 1.000 | kr.3.00332 | kr.3,003.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.89976 | kr.7,249.40 |
| 5.000 | kr.2.76139 | kr.13,806.95 |
| 7.500 | kr.2.68355 | kr.20,126.62 |
| 12.500 | kr.2.58862 | kr.32,357.75 |
| 17.500 | kr.2.52795 | kr.44,239.12 |
| 25.000 | kr.2.46521 | kr.61,630.25 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


