
2-34146-5 | |
|---|---|
DigiKey Part Number | A135570TR-ND - Tape & Reel (TR) A135570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34146-5 |
Description | CONN RING CIRC 16-22AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34146-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.18400 | kr.41.84 |
| 25 | kr.3.92080 | kr.98.02 |
| 50 | kr.3.73420 | kr.186.71 |
| 100 | kr.3.55550 | kr.355.55 |
| 250 | kr.3.33256 | kr.833.14 |
| 500 | kr.3.17330 | kr.1,586.65 |
| 1.000 | kr.3.02177 | kr.3,021.77 |
| 2.500 | kr.2.83256 | kr.7,081.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.79854 | kr.13,992.70 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


