
2-34121-1 | |
|---|---|
DigiKey Part Number | A135565TR-ND - Tape & Reel (TR) A135565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34121-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34121-1 Models |
Category | Length - Overall 0.636" (16.15mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.01200 | kr.30.12 |
| 25 | kr.2.82000 | kr.70.50 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.55630 | kr.255.63 |
| 250 | kr.2.39600 | kr.599.00 |
| 500 | kr.2.28152 | kr.1,140.76 |
| 1.000 | kr.2.17253 | kr.2,172.53 |
| 2.500 | kr.2.03648 | kr.5,091.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.99746 | kr.9,987.30 |
| 10.000 | kr.1.90217 | kr.19,021.70 |
| 15.000 | kr.1.84855 | kr.27,728.25 |
| 25.000 | kr.1.78317 | kr.44,579.25 |
| 35.000 | kr.1.74139 | kr.60,948.65 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

