Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34119-1

DigiKey Part Number
A135564TR-ND - Tape & Reel (TR)
A135564CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34119-1
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34119-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.480" (12.19mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.16600kr.51.66
25kr.4.84080kr.121.02
50kr.4.61000kr.230.50
100kr.4.38890kr.438.89
250kr.4.11392kr.1,028.48
500kr.3.91754kr.1,958.77
1.000kr.3.73043kr.3,730.43
2.500kr.3.49730kr.8,743.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.42994kr.17,149.70
10.000kr.3.26635kr.32,663.50
15.000kr.3.17432kr.47,614.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250