
2-34117-2 | |
|---|---|
DigiKey Part Number | A135563TR-ND - Tape & Reel (TR) A135563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34117-2 |
Description | CONN SPADE TERM 16-22AWG #8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34117-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.312" (7.92mm) |
Width - Outer Edges 0.375" (9.53mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.685" (17.40mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.56800 | kr.25.68 |
| 25 | kr.2.40400 | kr.60.10 |
| 50 | kr.2.28880 | kr.114.44 |
| 100 | kr.2.17910 | kr.217.91 |
| 250 | kr.2.04224 | kr.510.56 |
| 500 | kr.1.94474 | kr.972.37 |
| 1.000 | kr.1.85179 | kr.1,851.79 |
| 2.500 | kr.1.73582 | kr.4,339.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.70254 | kr.8,512.70 |
| 10.000 | kr.1.62131 | kr.16,213.10 |
| 15.000 | kr.1.57560 | kr.23,634.00 |
| 25.000 | kr.1.51987 | kr.37,996.75 |
| 35.000 | kr.1.48426 | kr.51,949.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


