Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34105-2

DigiKey Part Number
A0915TR-ND - Tape & Reel (TR)
A0915CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34105-2
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34105-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.449" (11.40mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.218" (5.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.01200kr.30.12
25kr.2.82000kr.70.50
50kr.2.68440kr.134.22
100kr.2.55630kr.255.63
250kr.2.39600kr.599.00
500kr.2.28152kr.1,140.76
1.000kr.2.17253kr.2,172.53
2.500kr.2.03648kr.5,091.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.99746kr.9,987.30
10.000kr.1.90217kr.19,021.70
15.000kr.1.84855kr.27,728.25
25.000kr.1.78317kr.44,579.25
35.000kr.1.74139kr.60,948.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750