



2-338068-0 | |
|---|---|
DigiKey Part Number | A99499TR-ND - Tape & Reel (TR) A99499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-338068-0 |
Description | CONN RCPT 20POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-338068-0 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.47400 | kr.104.74 |
| 100 | kr.8.90010 | kr.890.01 |
| 500 | kr.7.94428 | kr.3,972.14 |
| 1.000 | kr.7.58594 | kr.7,585.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.23361 | kr.18,084.02 |
| 5.000 | kr.6.88864 | kr.34,443.20 |
| 7.500 | kr.6.69457 | kr.50,209.27 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |




