
2-33462-1 | |
|---|---|
DigiKey Part Number | A100516TR-ND - Tape & Reel (TR) A100516CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33462-1 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.72000 | kr.22.72 |
| 10 | kr.19.29000 | kr.192.90 |
| 25 | kr.18.07880 | kr.451.97 |
| 50 | kr.17.21600 | kr.860.80 |
| 100 | kr.16.39300 | kr.1,639.30 |
| 250 | kr.15.36640 | kr.3,841.60 |
| 500 | kr.14.78298 | kr.7,391.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.23821 | kr.13,238.21 |
| 2.000 | kr.12.60688 | kr.25,213.76 |
| 3.000 | kr.12.25171 | kr.36,755.13 |
| 5.000 | kr.12.07759 | kr.60,387.95 |
| Unit Price without VAT: | kr.22.72000 |
|---|---|
| Unit Price with VAT: | kr.28.40000 |

