Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32952-1

DigiKey Part Number
A09019TR-ND - Tape & Reel (TR)
A09019CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32952-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32952-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.856" (21.74mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.61200kr.26.12
25kr.2.44960kr.61.24
50kr.2.33320kr.116.66
100kr.2.22150kr.222.15
250kr.2.08232kr.520.58
500kr.1.98278kr.991.39
1.000kr.1.88799kr.1,887.99
2.500kr.1.76975kr.4,424.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.73582kr.8,679.10
10.000kr.1.65299kr.16,529.90
15.000kr.1.60640kr.24,096.00
25.000kr.1.54958kr.38,739.50
35.000kr.1.51327kr.52,964.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750