
2-328999-1 | |
|---|---|
DigiKey Part Number | A28123TR-ND - Tape & Reel (TR) A28123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328999-1 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328999-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.218" (30.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.33800 | kr.53.38 |
| 25 | kr.5.00360 | kr.125.09 |
| 50 | kr.4.76260 | kr.238.13 |
| 100 | kr.4.53560 | kr.453.56 |
| 250 | kr.4.25108 | kr.1,062.77 |
| 500 | kr.4.04796 | kr.2,023.98 |
| 1.000 | kr.3.85472 | kr.3,854.72 |
| 2.500 | kr.3.62866 | kr.9,071.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.54424 | kr.17,721.20 |
| 10.000 | kr.3.37519 | kr.33,751.90 |
| 15.000 | kr.3.28011 | kr.49,201.65 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

