
2-328998-1 | |
|---|---|
DigiKey Part Number | A100513TR-ND - Tape & Reel (TR) A100513CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328998-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328998-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.3.28300 | kr.32.83 |
| 25 | kr.3.07720 | kr.76.93 |
| 50 | kr.2.93000 | kr.146.50 |
| 100 | kr.2.78910 | kr.278.91 |
| 250 | kr.2.61428 | kr.653.57 |
| 500 | kr.2.48934 | kr.1,244.67 |
| 1.000 | kr.2.37050 | kr.2,370.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.04208 | kr.8,168.32 |
| 8.000 | kr.1.94463 | kr.15,557.04 |
| 12.000 | kr.1.88984 | kr.22,678.08 |
| 20.000 | kr.1.82298 | kr.36,459.60 |
| 28.000 | kr.1.78026 | kr.49,847.28 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |










