
2-327583-1 | |
|---|---|
DigiKey Part Number | A27452TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-327583-1 |
Description | CONN SPLICE 14-16 TO 18-22AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-327583-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 to 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Features Serrated Mating Area, Step Up/Step Down |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.16.94984 | kr.84,749.20 |
| Unit Price without VAT: | kr.16.94984 |
|---|---|
| Unit Price with VAT: | kr.21.18730 |

