Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-326861-1

DigiKey Part Number
A28067TR-ND - Tape & Reel (TR)
A28067CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-326861-1
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-326861-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.297" (7.54mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Overall
0.753" (19.13mm)
Length - Termination
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.19200kr.51.92
25kr.4.86640kr.121.66
50kr.4.63320kr.231.66
100kr.4.41140kr.441.14
250kr.4.13520kr.1,033.80
500kr.3.93752kr.1,968.76
1.000kr.3.74954kr.3,749.54
2.500kr.3.52050kr.8,801.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.44750kr.17,237.50
10.000kr.3.28308kr.32,830.80
15.000kr.3.19060kr.47,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250