Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-326819-1

DigiKey Part Number
A135545TR-ND - Tape & Reel (TR)
A135545CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-326819-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-326819-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.809" (20.55mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.4.15900kr.41.59
25kr.3.89800kr.97.45
50kr.3.71140kr.185.57
100kr.3.53390kr.353.39
250kr.3.31228kr.828.07
500kr.3.15402kr.1,577.01
1.000kr.3.00332kr.3,003.32
2.500kr.2.81529kr.7,038.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.76139kr.13,806.95
10.000kr.2.62967kr.26,296.70
15.000kr.2.55557kr.38,333.55
25.000kr.2.46521kr.61,630.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000