
2-324225-1 | |
|---|---|
DigiKey Part Number | A100508TR-ND - Tape & Reel (TR) A100508CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324225-1 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-324225-1 Models |
Category | Insulation Non-Mating End Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Color Blue |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Diameter - Barrel 0.161" (4.09mm) | Material - Insulation Polyamide (PA), Nylon |
Wire Gauge 14-16 AWG | Base Product Number |
Length - Overall 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.13.85900 | kr.138.59 |
| 25 | kr.12.98680 | kr.324.67 |
| 50 | kr.12.36680 | kr.618.34 |
| 100 | kr.11.77590 | kr.1,177.59 |
| 250 | kr.11.03820 | kr.2,759.55 |
| 500 | kr.10.51122 | kr.5,255.61 |
| 1.000 | kr.10.00959 | kr.10,009.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.38338 | kr.23,458.45 |
| 5.000 | kr.8.93595 | kr.44,679.75 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

