
2-324165-1 | |
|---|---|
DigiKey Part Number | A0985TR-ND - Tape & Reel (TR) A0985CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324165-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-324165-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.294" (7.47mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.780" (19.81mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.25200 | kr.32.52 |
| 25 | kr.3.04840 | kr.76.21 |
| 50 | kr.2.90380 | kr.145.19 |
| 100 | kr.2.76420 | kr.276.42 |
| 250 | kr.2.59104 | kr.647.76 |
| 500 | kr.2.46714 | kr.1,233.57 |
| 1.000 | kr.2.34935 | kr.2,349.35 |
| 2.500 | kr.2.20221 | kr.5,505.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.16003 | kr.10,800.15 |
| 10.000 | kr.2.05698 | kr.20,569.80 |
| 15.000 | kr.1.99901 | kr.29,985.15 |
| 25.000 | kr.1.92830 | kr.48,207.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

