Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-323914-1

DigiKey Part Number
A100505TR-ND - Tape & Reel (TR)
A100505CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-323914-1
Description
CONN RING CIRC 22-26AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-323914-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.018" (0.46mm)
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Width - Outer Edges
0.203" (5.16mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.646" (16.41mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.67100kr.36.71
25kr.3.43640kr.85.91
50kr.3.27280kr.163.64
100kr.3.11610kr.311.61
250kr.2.92096kr.730.24
500kr.2.78124kr.1,390.62
1.000kr.2.64841kr.2,648.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.40161kr.9,606.44
8.000kr.2.28704kr.18,296.32
12.000kr.2.28106kr.27,372.72
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750