
2-323762-1 | |
|---|---|
DigiKey Part Number | A135526-ND |
Manufacturer | |
Manufacturer Product Number | 2-323762-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323762-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.188" (30.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.10.37200 | kr.103.72 |
| 25 | kr.9.72320 | kr.243.08 |
| 50 | kr.9.25760 | kr.462.88 |
| 100 | kr.8.81580 | kr.881.58 |
| 250 | kr.8.26332 | kr.2,065.83 |
| 500 | kr.7.86870 | kr.3,934.35 |
| 1.000 | kr.7.49312 | kr.7,493.12 |
| 2.500 | kr.7.02424 | kr.17,560.60 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |








