
2-323008-1 | |
|---|---|
DigiKey Part Number | A27235TR-ND - Tape & Reel (TR) A27235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323008-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.77400 | kr.47.74 |
| 25 | kr.4.47480 | kr.111.87 |
| 50 | kr.4.26120 | kr.213.06 |
| 100 | kr.4.05700 | kr.405.70 |
| 250 | kr.3.80264 | kr.950.66 |
| 500 | kr.3.62100 | kr.1,810.50 |
| 1.000 | kr.3.44806 | kr.3,448.06 |
| 2.500 | kr.3.23213 | kr.8,080.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.92403 | kr.14,620.15 |
| 10.000 | kr.2.78456 | kr.27,845.60 |
| 15.000 | kr.2.70612 | kr.40,591.80 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |


