
2-321884-2 | |
|---|---|
DigiKey Part Number | A135514TR-ND - Tape & Reel (TR) A135514CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321884-2 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321884-2 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 4 Stud | Color Orange |
Thickness 0.030" (0.76mm) | Contact Material Nickel |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.11.91300 | kr.119.13 |
| 25 | kr.11.16600 | kr.279.15 |
| 50 | kr.10.63340 | kr.531.67 |
| 100 | kr.10.12500 | kr.1,012.50 |
| 250 | kr.9.49048 | kr.2,372.62 |
| 500 | kr.9.03742 | kr.4,518.71 |
| 1.000 | kr.8.73462 | kr.8,734.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.91347 | kr.39,567.35 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |



