
2-320882-1 | |
|---|---|
DigiKey Part Number | A27228TR-ND - Tape & Reel (TR) A27228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320882-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320882-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.182" (4.62mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.669" (16.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.56900 | kr.35.69 |
| 25 | kr.3.34480 | kr.83.62 |
| 50 | kr.3.18520 | kr.159.26 |
| 100 | kr.3.03310 | kr.303.31 |
| 250 | kr.2.84284 | kr.710.71 |
| 500 | kr.2.70706 | kr.1,353.53 |
| 1.000 | kr.2.57778 | kr.2,577.78 |
| 2.500 | kr.2.41635 | kr.6,040.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.37007 | kr.11,850.35 |
| 10.000 | kr.2.25701 | kr.22,570.10 |
| 15.000 | kr.2.19341 | kr.32,901.15 |
| 25.000 | kr.2.11584 | kr.52,896.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |




