
42741-2 | |
|---|---|
DigiKey Part Number | A100628TR-ND - Tape & Reel (TR) A100628CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42741-2 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42741-2 Models |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62223-1 | TE Connectivity AMP Connectors | 2.956 | A111393CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.49640 | kr.37.41 |
| 50 | kr.1.42400 | kr.71.20 |
| 100 | kr.1.35610 | kr.135.61 |
| 250 | kr.1.27080 | kr.317.70 |
| 500 | kr.1.21018 | kr.605.09 |
| 1.000 | kr.1.15230 | kr.1,152.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11247 | kr.2,781.18 |
| 5.000 | kr.1.05935 | kr.5,296.75 |
| 7.500 | kr.1.02947 | kr.7,721.03 |
| 12.500 | kr.0.99303 | kr.12,412.88 |
| 17.500 | kr.0.96974 | kr.16,970.45 |
| 25.000 | kr.0.94565 | kr.23,641.25 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

