
2-320573-4 | |
|---|---|
DigiKey Part Number | A100493TR-ND - Tape & Reel (TR) A100493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320573-4 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320573-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.28600 | kr.52.86 |
| 25 | kr.4.95360 | kr.123.84 |
| 50 | kr.4.71680 | kr.235.84 |
| 100 | kr.4.49090 | kr.449.09 |
| 250 | kr.4.20916 | kr.1,052.29 |
| 500 | kr.4.00820 | kr.2,004.10 |
| 1.000 | kr.3.81677 | kr.3,816.77 |
| 2.500 | kr.3.58641 | kr.8,966.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.93007 | kr.14,650.35 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |







