
2-320569-6 | |
|---|---|
DigiKey Part Number | A27516-ND |
Manufacturer | |
Manufacturer Product Number | 2-320569-6 |
Description | CONN RING CIRC 10AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320569-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.392" (35.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.8.11400 | kr.81.14 |
| 25 | kr.7.60320 | kr.190.08 |
| 50 | kr.7.24080 | kr.362.04 |
| 100 | kr.6.89440 | kr.689.44 |
| 250 | kr.6.46264 | kr.1,615.66 |
| 500 | kr.6.15408 | kr.3,077.04 |
| 1.000 | kr.5.86028 | kr.5,860.28 |
| 2.500 | kr.5.49352 | kr.13,733.80 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |













